BD8374HFP-MTR, LED Lighting Drivers LED source Dvr

BD8374HFP-MTR, LED Lighting Drivers LED source Dvr
Изображения служат только для ознакомления,
см. техническую документацию
1337 шт., срок 5-7 недель
1 070 руб.
от 10 шт.890 руб.
от 100 шт.657 руб.
от 250 шт.579.23 руб.
1 шт. на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005260498
Артикул: BD8374HFP-MTR
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
BD8374 1ch Source Driver for Automotive

ROHM Semiconductor BD8374 1ch Source Driver for Automotive offers brightness control via DC or PWM (Pulse Width Modulation), with a PWM brightness range of 1% to 100%. This single-channel LED driver allows a wide 5.5V to 42V input voltage for design flexibility. ROHM BD8374 features LED open/short protection, undervoltage lockout (UVLO) / temperature shut down (TSD) protection, and overheating/overvoltage protection. Ideal for use in the automotive industry, the ROHM BD8374 LED Driver is AEC-Q100 qualified.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 5 kHz
Output Current: 500 mA
Package / Case: HRP-7
Part # Aliases: BD8374HFP-M
Pd - Power Dissipation: 2.3 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Qualification: AEC-Q100
Series: BD8374HFP-M
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: Automotive Source Driver

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.