BD8378FV-ME2, LED Lighting Drivers 8ch LED Drvr IC 3-5.5V; SSOP-B16

BD8378FV-ME2, LED Lighting Drivers 8ch LED Drvr IC 3-5.5V; SSOP-B16
Изображения служат только для ознакомления,
см. техническую документацию
2981 шт., срок 5-7 недель
310 руб.
от 10 шт.230 руб.
от 100 шт.175 руб.
от 500 шт.145.73 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005260499
Артикул: BD8378FV-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 2500
Features: 3 Wire Serial Interface
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 1.25 MHz
Output Current: 50 mA
Output Type: Open Drain
Output Voltage: 35 V
Package/Case: SSOP-B-16
Part # Aliases: BD8378FV-M
Pd - Power Dissipation: 870 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Serial-In Parallel-Out LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost
Type: 8 Channel LED Driver IC with 3-Line Serial Interface
Вес, г 0.33

Техническая документация

Datasheet
pdf, 749 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.