BD9412F-GE2, LED Lighting Drivers Std PFC 1Ch 9-18V SOP18

BD9412F-GE2, LED Lighting Drivers Std PFC 1Ch 9-18V SOP18
Изображения служат только для ознакомления,
см. техническую документацию
1969 шт., срок 5-7 недель
580 руб.
от 10 шт.490 руб.
от 100 шт.371 руб.
от 250 шт.324.39 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005260576
Артикул: BD9412F-GE2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 2000
Features: Soft Start
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 300 kHz
Output Voltage: Adjustable
Package/Case: SOP-18
Part # Aliases: BD9412F
Pd - Power Dissipation: 690 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: White LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 2085 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.