BD9D323QWZ-E2, Switching Voltage Regulators Std Bck Sync 4.5-18V w/ Integrated FET

BD9D323QWZ-E2, Switching Voltage Regulators Std Bck Sync 4.5-18V w/ Integrated FET
Изображения служат только для ознакомления,
см. техническую документацию
177 шт., срок 4-7 недель
250 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8005260647
Артикул: BD9D323QWZ-E2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 4000
Input Voltage: 12 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 3 A
Output Voltage: 765 mV to 7 V
Package/Case: XFDFN-8
Packaging: Reel, Cut Tape
Part # Aliases: BD9D323QWZ
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Type: Single Synchronous Buck DC/DC Converter
Function Step-down type
Input Voltage 4.5V~18V
Number of Outputs 1
Operating Temperature -40℃~+85℃@(TA)
Output Current (Max) 3A
Output Type Adjustable
Output Voltage 765mV~7V
Switch tube (built-in/external) 内置
Switching Frequency 700kHz
Synchronous Rectification Yes
Topology Step-down

Техническая документация

Datasheet
pdf, 2196 КБ
Datasheet
pdf, 2164 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.