BM1Z002FJ-EVK-001, Power Management IC Development Tools BM1Z002FJ Evaluation Board(Non-Isolated type)
![BM1Z002FJ-EVK-001, Power Management IC Development Tools BM1Z002FJ Evaluation Board(Non-Isolated type)](https://static.chipdip.ru/lib/630/DOC046630190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 4-7 недель
16 500 руб.
Добавить в корзину 1 шт.
на сумму 16 500 руб.
Плати частями
от 4 125 руб. × 4 платежа
от 4 125 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Power Management IC Development Tools
BM1ZxxxFJ Evaluation Boards ROHM Semiconductor BM1ZxxxFJ Evaluation Boards provide a demonstration platform for the BM1ZxxxFJ AC Voltage Zero Cross Detection (ZCD) ICs. The BM1ZxxxFJ ZCD ICs are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, it is possible to reduce the number of parts drastically and realize compact and highly reliable power supply applications.
Технические параметры
Brand: | ROHM Semiconductor |
Description/Function: | Non-Isolated type |
Factory Pack Quantity: | 1 |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -10 C |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM1Z002FJ |
Type: | Power Management Specialized |
Base Product Number | BM1Z002 -> |
ECCN | EAR99 |
Function | Power Supply |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Isolated |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BM1Z002FJ |
Техническая документация
Datasheet
pdf, 1506 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.