BR24G128FV-3GTE2, EEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM

BR24G128FV-3GTE2, EEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2355 шт., срок 4-7 недель
140 руб.
от 10 шт.130 руб.
от 100 шт.98 руб.
от 500 шт.91.61 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005260926
Артикул: BR24G128FV-3GTE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
I²C & Microwire Bus EEPROMs Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.

Технические параметры

Active Read Current - Max: 500 uA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA, 2.5 mA
Operating Supply Voltage: 1.6 V to 5.5 V
Organisation: 16 k x 8
Package/Case: SSOP-B8-8
Part # Aliases: BR24G128FV-3
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 4.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.