BR24G64F-3AGTE2, EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM

BR24G64F-3AGTE2, EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2479 шт., срок 5-7 недель
110 руб.
от 10 шт.97 руб.
от 100 шт.80 руб.
от 500 шт.74.53 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005260957
Артикул: BR24G64F-3AGTE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA, 2.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 8 k x 8
Package / Case: SOP-8
Part # Aliases: BR24G64F-3A
Product Category: EEPROM
Product Type: EEPROM
Series: BR24G64-3A
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Вес, г 0.85

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.