BR24L64F-WE2, EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM

Фото 1/2 BR24L64F-WE2, EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
10624 шт., срок 5-7 недель
310 руб.
от 10 шт.260 руб.
от 100 шт.216 руб.
от 500 шт.198.27 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005260992
Артикул: BR24L64F-WE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Organisation: 8 k x 8
Package/Case: SOP-8
Part # Aliases: BR24L64F-W
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.8 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Data Retention 40yr
Interface Type Serial-2 Wire
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 900ns
Memory Size 64kbit
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 8k
Organisation 8K x 8 bit
Package Type SOP
Pin Count 8
Programming Voltage 1.8 → 5.5V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 699 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.