BR24S64FJ-WE2, EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM

BR24S64FJ-WE2, EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
5321 шт., срок 5-7 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.146 руб.
от 2500 шт.122.84 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005261007
Артикул: BR24S64FJ-WE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 8 k x 8
Package/Case: SOP-J8-8
Part # Aliases: BR24S64FJ-W
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.