BR24T512FJ-3AME2, EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method

BR24T512FJ-3AME2, EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method
Изображения служат только для ознакомления,
см. техническую документацию
355 шт., срок 4-7 недель
530 руб.
от 10 шт.440 руб.
от 100 шт.372 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005261049
Артикул: BR24T512FJ-3AME2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Automotive Power Solutions ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Active Read Current - Max: 4.5 mA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 uA
Organisation: 64 k x 8
Package/Case: SOP-J8-8
Part # Aliases: BR24T512FJ-3AM
Product Category: EEPROM
Product Type: EEPROM
Qualification: AEC-Q100
Subcategory: Memory & Data Storage
Supply Current - Max: 4.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.