BR25A512FJ-3MGE2, EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V

BR25A512FJ-3MGE2, EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
2938 шт., срок 5-7 недель
520 руб.
от 10 шт.440 руб.
от 100 шт.368 руб.
от 500 шт.315.54 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005261056
Артикул: BR25A512FJ-3MGE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Automotive Power Solutions ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Active Read Current - Max: 4 mA
Brand: ROHM Semiconductor
Data Retention: 100 Year
Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +105 C
Memory Size: 512 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 64 k x 8
Package/Case: SOP-J8-8
Part # Aliases: BR25A512FJ-3M
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 825 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.