BR25G128FVM-3GTR, EEPROM SPI BUS 128K 1.6-5.5 Std MSOP8

BR25G128FVM-3GTR, EEPROM SPI BUS 128K 1.6-5.5 Std MSOP8
Изображения служат только для ознакомления,
см. техническую документацию
3279 шт., срок 5-7 недель
230 руб.
от 10 шт.200 руб.
от 100 шт.162 руб.
от 500 шт.147.43 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005261058
Артикул: BR25G128FVM-3GTR
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: SPI
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Organization: 16 k x 8
Package / Case: MSOP-8
Part # Aliases: BR25G128FVM-3
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.