BR93H86RF-2CE2, EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V

BR93H86RF-2CE2, EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
2363 шт., срок 4-7 недель
150 руб.
от 10 шт.140 руб.
от 100 шт.109 руб.
от 500 шт.95.04 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005261162
Артикул: BR93H86RF-2CE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Data Retention: 100 Year
Factory Pack Quantity: 2500
Interface Type: 3-Wire, Microwire
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +125 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 1 k x 16
Package/Case: SOP-8
Part # Aliases: BR93H86RF-2C
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.