BSS84T116, MOSFETs Pch -60V; -0.23A SOT-23 ESD Prot
![BSS84T116, MOSFETs Pch -60V; -0.23A SOT-23 ESD Prot](https://static.chipdip.ru/lib/424/DOC043424253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
215 шт., срок 5-7 недель
120 руб.
от 10 шт. —
84 руб.
от 100 шт. —
33 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Unclassified
Electronic Vehicle (EV) Solutions ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.
Технические параметры
Brand: | ROHM Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 56 ns |
Forward Transconductance - Min: | 0.2 S |
Id - Continuous Drain Current: | 230 mA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-23-3 |
Part # Aliases: | BSS84 |
Pd - Power Dissipation: | 350 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 5.3 Ohms |
Rise Time: | 22 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 140 ns |
Typical Turn-On Delay Time: | 12 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Base Product Number | BSS84 -> |
Current - Continuous Drain (Id) @ 25В°C | 230mA (Ta) |
Drain to Source Voltage (Vdss) | 60V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 30V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power Dissipation (Max) | 200mW (Ta) |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 230mA, 10V |
REACH Status | REACH Unaffected |
Supplier Device Package | SST3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.5V @ 100ВµA |
Вес, г | 6 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.