BU7250G-TR, Analog Comparators Input Full Swing, Open Drain Output Low Supply Current CMOS Comparator

BU7250G-TR, Analog Comparators Input Full Swing, Open Drain Output Low Supply Current CMOS Comparator
Изображения служат только для ознакомления,
см. техническую документацию
2985 шт., срок 5-7 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.151 руб.
от 500 шт.116.20 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005261712
Артикул: BU7250G-TR
Бренд: Rohm

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Analog Comparators ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Технические параметры

Brand: ROHM Semiconductor
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 35 uA
Output Current per Channel: 6 mA
Output Type: Open Drain
Package/Case: SSOP-5
Packaging: Reel, Cut Tape
Part # Aliases: BU7250G
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 11 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.