BU7252F-E2, Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA

BU7252F-E2, Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA
Изображения служат только для ознакомления,
см. техническую документацию
3496 шт., срок 5-7 недель
590 руб.
от 10 шт.500 руб.
от 100 шт.381 руб.
от 250 шт.334.07 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005261716
Артикул: BU7252F-E2
Бренд: Rohm

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Analog Comparators ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Технические параметры

Brand: ROHM Semiconductor
CMRR - Common Mode Rejection Ratio: 80 dB
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 1 pA
Manufacturer: ROHM Semiconductor
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-900 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 35 uA
Operating Supply Voltage: 1.8 V to 5.5 V, +/-900 mV to+/-2.75 V
Output Current per Channel: 6 mA
Output Type: Push-Pull
Package/Case: SOP-8
Part # Aliases: BU7252F
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Voltage Gain dB: 90 dB
Vos - Input Offset Voltage: 11 mV
Вес, г 0.85

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.