EASE1000 V2, Development Boards & Kits - Other Processors On-Chip Emulator and development environment tool for LAPIS MCU.

EASE1000 V2, Development Boards & Kits - Other Processors On-Chip Emulator and development environment tool for LAPIS MCU.
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 390 руб.
Добавить в корзину 1 шт. на сумму 38 390 руб.
Плати частями
от 9 599 руб. × 4 платежа
Номенклатурный номер: 8005262285
Артикул: EASE1000 V2
Бренд: Rohm

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
EASE1000 V2 On-chip Emulator ROHM Semiconductor EASE1000 V2 On-chip Emulator is a debugger, flash writer, and emulator for ROHM / Lapis ML62Q1000, ML610Qx, and ML620Qx Microcontrollers. The EASE1000 V2 works with the DTU8 Debugger software and the MWU16 Flash Multi Writer Host software. ROHM EASE1000 V2 connects to a PC via its integrated USB port and to a target MCU Board via the included ribbon interface cable. BUSY and POWER LEDs provide visual status feedback.

Технические параметры

Brand: ROHM Semiconductor
Data Bus Width: 16 bit
Dimensions: 50 mm x 17 mm x 90 mm
Factory Pack Quantity: 1
Manufacturer: ROHM Semiconductor
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: ML62Q1000, ML610Qxxx, ML620Qxxx
Вес, г 287

Техническая документация

Datasheet EASE1000 V2
pdf, 1080 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.