EM6K34T2CR, MOSFETs 0.9V Drive Nch MOSFET

EM6K34T2CR, MOSFETs 0.9V Drive Nch MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
38488 шт., срок 5-7 недель
120 руб.
от 10 шт.78 руб.
от 100 шт.34 руб.
от 1000 шт.22.78 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения5
Номенклатурный номер: 8005262328
Артикул: EM6K34T2CR
Бренд: Rohm

Описание

Unclassified
Silicon Power MOSFETs ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 8000
Fall Time: 43 ns
Id - Continuous Drain Current: 200 mA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOT-563-6
Part # Aliases: EM6K34
Pd - Power Dissipation: 150 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 2.2 Ohms
Rise Time: 8 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 5 ns
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Brand ROHM Semiconductor
Channel Mode Enhancement
Configuration 2 N-Channel
Factory Pack Quantity 8000
Fall Time 43 ns, 43 ns
Height 0.5 mm
Id - Continuous Drain Current 200 mA, 200 mA
Length 1.6 mm
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +150 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SOT-563-6
Packaging Reel
Pd - Power Dissipation 150 mW
Product Category MOSFET
Rds On - Drain-Source Resistance 1.6 Ohms, 1.6 Ohms
Rise Time 8 ns, 8 ns
RoHS Details
Series EM6K34
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-channel
Typical Turn-Off Delay Time 17 ns, 17 ns
Typical Turn-On Delay Time 5 ns, 5 ns
Unit Weight 0.000289 oz
Vds - Drain-Source Breakdown Voltage 50 V, 50 V
Vgs - Gate-Source Voltage 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage 300 mV, 300 mV
Width 1.2 mm
Continuous Drain Current (Id) 200mA
Drain Source On Resistance (RDS(on)@Vgs,Id) 2.2Ω@200mA, 4.5V
Drain Source Voltage (Vdss) 50V
Gate Threshold Voltage (Vgs(th)@Id) 800mV@1mA
Input Capacitance (Ciss@Vds) 26pF@10V
Power Dissipation (Pd) 120mW
Type 2 N-Channel
Вес, г 448

Техническая документация

Datasheet EM6K34T2CR
pdf, 1040 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.