HP8K22TB, MOSFETs 30V Nch+Nch Si MOSFET

HP8K22TB, MOSFETs 30V Nch+Nch Si MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
30454 шт., срок 5-7 недель
380 руб.
от 10 шт.300 руб.
от 100 шт.216 руб.
от 500 шт.170.91 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005263043
Артикул: HP8K22TB
Бренд: Rohm

Описание

Unclassified
Silicon Power MOSFETs ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 2500
Fall Time: 3.4 ns, 8.4 ns
Forward Transconductance - Min: 10 S, 18 S
Id - Continuous Drain Current: 27 A, 57 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: HSOP-8
Part # Aliases: HP8K22
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC, 16.8 nC
Rds On - Drain-Source Resistance: 6.7 mOhms, 3.6 mOhms
Rise Time: 4.5 ns, 7.2 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 25.5 ns, 34.7 ns
Typical Turn-On Delay Time: 9.6 ns, 13.2 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V
Brand ROHM Semiconductor
Channel Mode Enhancement
Configuration 2 N-Channel
Factory Pack Quantity 2500
Fall Time 3.4 ns, 8.4 ns
Forward Transconductance - Min 10 S, 18 S
Id - Continuous Drain Current 27 A, 57 A
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case HSOP-8
Packaging Reel
Pd - Power Dissipation 3 W
Product Category MOSFET
Qg - Gate Charge 10 nC, 16.8 nC
Rds On - Drain-Source Resistance 6.7 mOhms, 3.6 mOhms
Rise Time 4.5 ns, 7.2 ns
RoHS Details
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Typical Turn-Off Delay Time 25.5 ns, 34.7 ns
Typical Turn-On Delay Time 9.6 ns, 13.2 ns
Vds - Drain-Source Breakdown Voltage 30 V, 30 V
Vgs - Gate-Source Voltage 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage 1.3 V, 1.3 V
Вес, г 0.77

Техническая документация

Документация
pdf, 2285 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.