LB-603VF, LED Displays & Accessories LED#3 DIGIT DISP.56" CA REDSHORT LEAD

LB-603VF, LED Displays & Accessories LED#3 DIGIT DISP.56" CA REDSHORT LEAD
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 5-7 недель
1 370 руб.
от 10 шт.900 руб.
от 100 шт.678 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005263969
Артикул: LB-603VF
Бренд: Rohm

Описание

Optoelectronics\Displays\LED Displays & Accessories
Optoelectronics ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Технические параметры

Brand: ROHM Semiconductor
Character Size: 14.3 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 200
If - Forward Current: 15 mA
Illumination Colour: Red
Interface Type: Digital
Luminous Intensity: 16 mcd
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Digits: 3
Packaging: Bulk
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: General Purpose
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 37.5 mm X 18 mm
Wavelength: 650 nm
Base Product Number LB-603 ->
Color Red
Common Pin Common Anode
Current - Test 10mA
Digit/Alpha Size 0.56"" (14.30mm)
Display Type 7-Segment
ECCN EAR99
HTSUS 8541.40.2000
Millicandela Rating 16mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Characters 3
Package Bulk
Package / Case 28-DIP (0.600"", 15.24mm)
Power Dissipation (Max) 960mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.709"" H x 1.476"" W x 0.315"" D (18.00mm x 37.50
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Peak 650nm
Вес, г 15

Техническая документация

Datasheet
pdf, 958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.