LM2903FVM-TR, Analog Comparators LM2903FVM is two-channel ground sense comparator. It have features of wide operating voltage that ranges fr

LM2903FVM-TR, Analog Comparators LM2903FVM is two-channel ground sense comparator. It have features of wide operating voltage that ranges fr
Изображения служат только для ознакомления,
см. техническую документацию
9200 шт., срок 6-8 недель
200 руб.
от 10 шт.150 руб.
от 100 шт.112 руб.
от 500 шт.88.54 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005263976
Артикул: LM2903FVM-TR
Бренд: Rohm

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Analog Comparators ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Технические параметры

Brand: ROHM Semiconductor
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 250 nA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package/Case: MSOP-8
Part # Aliases: LM2903FVM
Pd - Power Dissipation: 580 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 4.5 mV
Вес, г 0.56

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.