RB-D62Q1552GA64, Development Boards & Kits - Other Processors ML62Q1552 Reference Board

RB-D62Q1552GA64, Development Boards & Kits - Other Processors ML62Q1552 Reference Board
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
12 780 руб.
1 шт. на сумму 12 780 руб.
Плати частями
от 3 195 руб. × 4 платежа
Номенклатурный номер: 8005264844
Артикул: RB-D62Q1552GA64
Бренд: Rohm

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ML62Q1552 Reference Board ROHM Semiconductor ML62Q1552 Reference Board (RB-D62Q1552GA64) is a demonstration and evaluation board featuring the ML62Q1552 16-bit microcontroller (MCU) in a 64-pin QFP package. This reference board includes a connector for the EASE1000 debugging tool and through-holes for connecting the pin signals from the ML62Q1552 to external peripheral boards.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 1
Manufacturer: ROHM Semiconductor
Operating Supply Voltage: 1.6 V to 5.5 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Reference Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ML62Q1552

Техническая документация

Datasheet
pdf, 1005 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.