RB-S22Q53xTB48, Audio IC Development Tools Reference board for ML22Q532 and ML22Q533, on which ML22Q535-NNNTBZ0BX is mounted at point of pur

RB-S22Q53xTB48, Audio IC Development Tools Reference board for ML22Q532 and ML22Q533, on which ML22Q535-NNNTBZ0BX is mounted at point of pur
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 700 руб.
1 шт. на сумму 29 700 руб.
Плати частями
от 7 425 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005264946
Артикул: RB-S22Q53xTB48
Бренд: Rohm

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
LAPIS ML22Q53x Reference Board (RB-S22Q53xTB48) ROHM Semiconductor LAPIS ML22Q53x Reference Board (RB-22Q53xTB48), when used with the Sound Device Control Kit 3 (SDCK3), enables users to write and playback audio data to a target ML22Q532, ML22Q533, or ML22Q535 Speech Synthesis LSI. The Reference Board features a TQFP48 socket, enabling the user to mount the target device of their choice. Speaker and line-out jacks are provided on the Reference Board, as are connectors that break out the key signals of the IC and that connect to the SDCK3. The Speech LSI Utility can then be used on a connected PC to edit waveforms, create and write ROM data, and evaluate the device.

Технические параметры

Brand: ROHM Semiconductor
Dimensions: 70 mm x 70 mm
Factory Pack Quantity: 1
Manufacturer: ROHM Semiconductor
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ML22Q532, ML22Q533, ML22Q535
Type: Speech Synthesis

Техническая документация

Datasheet RB-S22Q53xTB48
pdf, 1068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.