SIR-505STA47, Infrared Emitters CLEAR REMOTE IR EMIT DIRECT MOUNTING TYP

SIR-505STA47, Infrared Emitters CLEAR REMOTE IR EMIT DIRECT MOUNTING TYP
Изображения служат только для ознакомления,
см. техническую документацию
1570 шт., срок 5-7 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.84 руб.
от 1000 шт.58.35 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005265821
Артикул: SIR-505STA47
Бренд: Rohm

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters
Infrared LEDs & Optical Sensors ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection.

Технические параметры

Beam Angle: 15 deg
Brand: ROHM Semiconductor
Factory Pack Quantity: 2000
If - Forward Current: 50 mA
Illumination Colour: Infrared
Lens Shape: Dome
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Packaging: Reel, Cut Tape
Power Rating: 160 mW
Product Category: Infrared Emitters
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 10 mW/sr
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.38 V
Wavelength: 950 nm

Техническая документация

Datasheet SIR-505STA47
pdf, 44 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.