SIR-568ST3F, Infrared Emitters IR LED HIGH SPEED

SIR-568ST3F, Infrared Emitters IR LED HIGH SPEED
Изображения служат только для ознакомления,
см. техническую документацию
294 шт., срок 5-7 недель
780 руб.
от 10 шт.500 руб.
от 100 шт.363 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005265824
Артикул: SIR-568ST3F
Бренд: Rohm

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters
Optical Sensors for Touchless Switches ROHM Semiconductor Optical Sensors for Touchless Switches are a broad portfolio of optical components ideal for non-contact switches. They offer optical operations that ensure safety, convenience, and longer life of products. The portfolio is composed of ambient light=proximity sensors, IR LEDs, and receiver elements.

Технические параметры

Beam Angle: 13 deg
Brand: ROHM Semiconductor
Factory Pack Quantity: 1000
If - Forward Current: 50 mA
Illumination Colour: Infrared
Lens Shape: Dome
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Package/Case: Top Looker
Packaging: Bulk
Power Rating: 230 mW
Product Category: Infrared Emitters
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 38 mW/sr
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.6 V
Wavelength: 850 nm
Beam Angle +/-13 deg
Brand ROHM Semiconductor
Factory Pack Quantity 1000
Height 8.7 mm
If - Forward Current 100 mA
Illumination Color Infrared
Length 6 mm
Lens Shape Dome
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Packaging Bulk
Power Rating 230 mW
Product Category Infrared Emitters
Radiant Intensity 38 mW/sr
RoHS Details
Series SIR-568ST3F
Vf - Forward Voltage 1.6 V
Wavelength 850 nm
Width 6 mm
Вес, г 0.4

Техническая документация

Документация
pdf, 977 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.