600D335F250KD4, Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM

600D335F250KD4, Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM
Изображения служат только для ознакомления,
см. техническую документацию
6 780 руб.
от 10 шт.5 550 руб.
от 25 шт.5 400 руб.
от 50 шт.4 967.69 руб.
1 шт. на сумму 6 780 руб.
Плати частями
от 1 695 руб. × 4 платежа
Номенклатурный номер: 8005266662
Артикул: 600D335F250KD4

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Capacitance - nF: 3300 nF
Capacitance: 3.3 uF
Diameter: 7.54 mm
Factory Pack Quantity: 80
Lead Style: Straight
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: -10%, +50%
Voltage Rating DC: 250 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 82 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»