600D606G060DG4, Aluminum Electrolytic Capacitors - Axial Leaded 60uF 60 volts .375D X 1.126L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 210 руб.
от 10 шт. —
5 090 руб.
от 25 шт. —
4 770 руб.
от 50 шт. —
3 884.56 руб.
1 шт.
на сумму 6 210 руб.
Плати частями
от 1 554 руб. × 4 платежа
от 1 554 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 60 | |
Номинальная емкость | 60 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | -10%, +75% | |
Диаметр корпуса D,мм | 9.92 mm | |
Brand: | Vishay | |
Factory Pack Quantity: | 85 | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Applications | General Purpose | |
Capacitance | 60ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.22.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tray | |
Package / Case | Axial, Can | |
Polarization | Polar | |
RoHS Status | RoHS non-compliant | |
Series | 600D -> | |
Size / Dimension | 0.375"" Dia x 1.375"" L (9.53mm x 34.93mm) | |
Voltage - Rated | 60V |
Техническая документация
Datasheet
pdf, 82 КБ
Datasheet 600D606G060DG4
pdf, 82 КБ