601D277F050FE7, Aluminum Electrolytic Capacitors - Axial Leaded 50volts 270uF -10% + 50%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 610 руб.
от 10 шт. —
7 520 руб.
от 25 шт. —
6 880 руб.
от 41 шт. —
6 873.20 руб.
1 шт.
на сумму 8 610 руб.
Плати частями
от 2 154 руб. × 4 платежа
от 2 154 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Brand: | Vishay/Sprague | |
Capacitance: | 220 uF | |
Diameter: | 16.1 mm | |
Factory Pack Quantity: | 41 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | -10%, +50% | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 110 КБ