672D277F040DT2D, Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM

672D277F040DT2D, Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
от 10 шт.1 660 руб.
от 25 шт.1 570 руб.
от 50 шт.1 388.38 руб.
1 шт. на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
Номенклатурный номер: 8005266692
Артикул: 672D277F040DT2D

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Capacitance: 270 uF
Diameter: 12.5 mm
Factory Pack Quantity: 280
Lead Spacing: 5 mm
Life: 3000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +50%
Voltage Rating DC: 40 VDC
Вес, г 8

Техническая документация

Datasheet
pdf, 116 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»