DPCR2512-51KJT1, Thick Film Resistors - SMD Defibrillator Pulse Chip Resistor

DPCR2512-51KJT1, Thick Film Resistors - SMD Defibrillator Pulse Chip Resistor
Изображения служат только для ознакомления,
см. техническую документацию
2787 шт., срок 5-7 недель
900 руб.
от 10 шт.760 руб.
от 25 шт.637 руб.
от 100 шт.495.51 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005266743
Артикул: DPCR2512-51KJT1

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
DPCR Defibrillator Pulse Chip Resistors Welwyn / TT Electronics DPCR Series Defibrillator Pulse Chip Resistors are designed to withstand medical defibrillator surges. The resistors prevent electrical energy from being diverted into sensitive monitoring equipment connected to a patient. This avoids any reduction in the effectiveness of defibrillation, while also protecting the equipment. 20K and 51K values at 5% tolerance are available and the resistors can withstand ESD to 15kV. Welwyn / TT Electronics DPCR Series Defibrillator Pulse Chip Resistors applications include heart monitors, blood flow monitors, portable defibrillators, and neurological monitors.

Технические параметры

Application: Industrial Grade
Brand: Welwyn Components/TT Electronics
Case Code - in: 2512
Case Code - mm: 6532
Factory Pack Quantity: 1000
Features: Anti-Sulfur Resistors
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 1.5 W
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Resistance: 51 kOhms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.