1SS307E,L3F, Small Signal Switching Diodes Switching diode SNG Low leak current
![1SS307E,L3F, Small Signal Switching Diodes Switching diode SNG Low leak current](https://static.chipdip.ru/lib/426/DOC043426705.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
112707 шт., срок 5-7 недель
38 руб.
1 шт.
на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Unclassified
Automotive Solutions Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.
Технические параметры
Brand: | Toshiba |
Configuration: | Single |
Factory Pack Quantity: | 8000 |
If - Forward Current: | 100 mA |
Ir - Reverse Current: | 10 nA |
Manufacturer: | Toshiba |
Max Surge Current: | 1 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 35 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1 V |
Base Product Number | 2SA1451 -> |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 100mA |
Current - Reverse Leakage @ Vr | 10nA @ 80V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-79, SOD-523 |
RoHS Status | RoHS Compliant |
Speed | Small Signal = |
Supplier Device Package | SC-79 |
Voltage - DC Reverse (Vr) (Max) | 80V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 100mA |
Brand | Toshiba |
Factory Pack Quantity | 8000 |
Manufacturer | Toshiba |
Packaging | Reel |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
RoHS | Details |
Series | 1SS307 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 135 КБ
Datasheet 1SS307E,L3F
pdf, 136 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.