DF2B26M4SL,L3F, ESD Protection Diodes / TVS Diodes PROTECTION DIODE (BI-DIRECT

DF2B26M4SL,L3F, ESD Protection Diodes / TVS Diodes PROTECTION DIODE (BI-DIRECT
Изображения служат только для ознакомления,
см. техническую документацию
236028 шт., срок 5-7 недель
90 руб.
1 шт. на сумму 90 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005268345
Артикул: DF2B26M4SL,L3F
Бренд: Toshiba

Описание

Unclassified
Next-Generation ESD Protection Diodes Toshiba Next-Generation ESD Protection Diodes are used for power supply circuits in mobile devices such as smartphones and wearable devices. A choice of operating voltages (3.6V, 5.5V, 12.6V) and packages (SOD962, SL2, SOD963, CST2C, SOT553, USC, and DFN10) provides flexible options for realizing ESD protection against static electricity and noise in various designs.

Технические параметры

Brand: Toshiba
Breakdown Voltage: 21 V
Cd - Diode Capacitance: 0.3 pF
Clamping Voltage: 31.5 V
Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 500 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Package/Case: SOD-962-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 19 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 24 V
Applications General Purpose
Base Product Number 2SC2229 ->
Bidirectional Channels 1
Capacitance @ Frequency 0.2pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 500mA (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0201 (0603 Metric)
Power - Peak Pulse 19W
Power Line Protection No
RoHS Status RoHS Compliant
Supplier Device Package SL2
Type Zener
Voltage - Breakdown (Min) 21V
Voltage - Clamping (Max) @ Ipp 31.5V (Typ)
Voltage - Reverse Standoff (Typ) 24V (Max)
Вес, г 0.0002

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.