TB67S111PG,HJ, Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 80V 1.5A

TB67S111PG,HJ, Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 80V 1.5A
Изображения служат только для ознакомления,
см. техническую документацию
1036 шт., срок 4-7 недель
1 290 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005268794
Артикул: TB67S111PG,HJ
Бренд: Toshiba

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
TB67S Stepping Motor Driver ICs Toshiba TB67S Stepping Motor Driver ICs are available in two-phase unipolar and bipolar variants. These motor drivers integrate a silicon monolithic IC using the BiCD process. The TB67S stepping motor driver ICs feature Pulse Width Modulation (PWM) controlled constant-current drive. These surface-mount or through-hole driver ICs operate at a temperature range of -20°C to +85°C.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 1000
Load Voltage Rating: 40 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 4 Output
Operating Frequency: 6.4 MHz
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 10 V to 40 V
Output Current: 1.5 A
Output Voltage: 80 V
Package/Case: DIP-16
Packaging: Tray
Pd - Power Dissipation: 2.7 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Electromechanical Drivers
Subcategory: PMIC-Power Management ICs
Type: Solenoid Driver
Applications General Purpose
Base Product Number TC74LVX02 ->
Current - Output 1.5A
ECCN EAR99
Function Driver
HTSUS 8542.39.0001
Interface Parallel
Moisture Sensitivity Level (MSL) Not Applicable
Motor Type - Stepper Unipolar
Mounting Type Through Hole
Operating Temperature -20В°C ~ 85В°C (TA)
Output Configuration Half Bridge (2)
Package Tray
Package / Case 16-DIP (0.300"", 7.62mm)
RoHS Status RoHS Compliant
Supplier Device Package 16-DIP
Technology Power MOSFET
Voltage - Load 0V ~ 80V
Voltage - Supply 4.75V ~ 5.25V
Вес, г 2

Техническая документация

Datasheet TB67S111PG,HJ
pdf, 307 КБ
Datasheet TB67S111PG.HJ
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.