TB67S142HG, Motor / Motion / Ignition Controllers & Drivers 84V/3A 2 PH UNIPOLAR STEP MOTOR DRIVER

TB67S142HG, Motor / Motion / Ignition Controllers & Drivers 84V/3A 2 PH UNIPOLAR STEP MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 4-7 недель
1 750 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8005268795
Артикул: TB67S142HG
Бренд: Toshiba

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepping Motor Driver ICs Toshiba Stepping Motor Driver ICs overcome common application challenges by employing Active Gain Control (AGC) and Advanced Dynamic Mixed Decay (ADMD). Stepping motor drivers are widely used for precise position control. However, stepper motors often demand high current operations to maximize the speed and prevent stalling or fast current decay in the PWM off period. This can cause noise and vibration issues. Designers are seeking optimized control solutions. AGC and ADMD address these issues and are implemented in most of Toshiba"s stepper motor controller products.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 17
Load Voltage Rating: 10 V to 40 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 4 Output
Operating Frequency: 100 kHz
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 10 V to 40 V
Output Current: 3 A
Output Voltage: 84 V
Package/Case: HZIP-25
Packaging: Tube
Pd - Power Dissipation: 3.2 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: 2 Phase
Вес, г 8

Техническая документация

Datasheet TB67S142HG
pdf, 591 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.