TLP2361(TPR,E, High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

TLP2361(TPR,E, High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms
Изображения служат только для ознакомления,
см. техническую документацию
31796 шт., срок 4-7 недель
290 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005269579
Артикул: TLP2361(TPR,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
TLP2361 15Mbps Photocouplers Toshiba TLP2361 15Mbps Photocouplers offer a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. They are housed in the SO6 package. These photocouplers guarantee operation at up to 125°C and on supplies from 2.7V to 5.5V. Because the TLP2361 has guaranteed 1mA low supply current (ICCL/ICCH) and 1.6mA (Ta = 125°C) low threshold input current (IFHL), it contributes to the energy saving of devices. It can drive directly from a microcomputer for a low input current. Toshiba TLP2361 15Mbps Photocouplers have an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/µs. Typical applications are factory networking, high-speed digital interfacing for instrumentation and control devices, and I/O interface boards.

Технические параметры

Brand: Toshiba
Data Rate: 15 Mb/s
Factory Pack Quantity: 3000
Fall Time: 3 ns
If - Forward Current: 2 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Totem Pole
Pd - Power Dissipation: 40 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 3 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 419 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.