TLP2363(V4-TPR,E, High Speed Optocouplers Photocoupler VDE 4mA 3750Vrms

TLP2363(V4-TPR,E, High Speed Optocouplers Photocoupler VDE 4mA 3750Vrms
Изображения служат только для ознакомления,
см. техническую документацию
36793 шт., срок 4-7 недель
290 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005269584
Артикул: TLP2363(V4-TPR,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
TLP2363 Infrared LED & Photo IC Photocoupler Toshiba TLP2363 Infrared LED and Photo IC Photocoupler consists of a high-output light-emitting diode coupled with integrated high-gain, high-speed photodetectors. Toshiba TLP2363, when combined with appropriate external components, enables a 24V digital input module to adhere to the IEC 61131-2 Type 1 specification. The device operates at up to +105°C and on supplies from 2.7V to 5.5V. Toshiba TLP2363 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/µs. The device is ideal for programmable logic controllers (PLCs), factory automation, and measuring instruments.

Технические параметры

Brand: Toshiba
Data Rate: 15 Mb/s
Factory Pack Quantity: 3000
Fall Time: 7 ns
If - Forward Current: 25 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 25 mA
Output Type: Photo IC
Package/Case: SO-6
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 23 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 856 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.