TLP2366(E), High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr
![TLP2366(E), High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr](https://static.chipdip.ru/lib/538/DOC006538133.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8243 шт., срок 4-7 недель
400 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Optocouplers Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.
Технические параметры
Brand: | Toshiba |
Data Rate: | 20 Mb/s |
Factory Pack Quantity: | 125 |
Fall Time: | 15 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 10 mA |
Output Type: | Totem Pole |
Package/Case: | SOIC-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 60 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 15 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.61 V |
Vr - Reverse Voltage: | 5 V |
Baud Rate | 20MBPS(Mbps) |
Forward Voltage | 1.85(V) |
Isolation Voltage | 3750(V) |
Maximum Forward Current | 25(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 0.01(A) |
Output Type | Totem Pole |
Package Type | SO |
Pin Count | 5 |
Power Dissipation | 0.06(W) |
Propagation Delay Time | 40(ns) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.