TLP7820(D4-LF4,E, Optically Isolated Amplifiers ISOLATION AMPLIFIER

TLP7820(D4-LF4,E, Optically Isolated Amplifiers ISOLATION AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 4-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005269810
Артикул: TLP7820(D4-LF4,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
Toshiba TLP78x0/TLP79x0 Isolation Amplifiers Toshiba TLP78x0/TLP79x0 Isolation Amplifiers are optically coupled and comes with a delta-sigma AD converter. The delta-sigma analog-to-digital converter is at the input side of the amplifier. This enables the industry's highest level of linearity. These devices can detect small electric current and voltage fluctuations with high-precision. They also secure a CMTI (Common-Mode Transient Immunity) value of 20kV/μs (typical). This enables stable operation in electrically noisy environments making them suitable for motor control applications. Isolation is through an optical barrier with an isolation voltage of 5000Vrms (minimum). Typical applications include industrial equipment applications, including inverters, servo amplifiers, robots and power supplies.Learn More

Технические параметры

Amplifier Type: Isolation
Bandwidth: 230 kHz
Brand: Toshiba
CMRR - Common Mode Rejection Ratio: 80 dB
Factory Pack Quantity: 75
Gain V/V: 8.2 V/V
Ib - Input Bias Current: -55 nA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 8.6 mA
Output Type: Amplifier
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 72 mW
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 900 uV
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.