162K CC BC-3LP, LCD Character Display Modules & Accessories 16x2 Char Display STN Blue 6 oclock
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
169 шт., срок 5-7 недель
4 900 руб.
от 10 шт. —
3 520 руб.
от 100 шт. —
2 580 руб.
1 шт.
на сумму 4 900 руб.
Плати частями
от 1 225 руб. × 4 платежа
от 1 225 руб. × 4 платежа
Описание
Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character Display ModulesDisplaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displays are available in super-twisted nematic (STN) or film compensated super twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow Green, White, Blue, Pure Green, or Amber. The modules have an outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.
Технические параметры
Background Color: | Blue |
Backlight Type: | LED White |
Brand: | Displaytech |
Character Count x Line: | 16x2 |
Display Mode: | Transmissive |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fluid Type: | STN Negative |
Manufacturer: | Displaytech |
Module Size - W x H x T: | 85 mm x 30 mm x 13.2 mm |
Operating Supply Voltage: | 5 V |
Packaging: | Tray |
Product Category: | LCD Character Display Modules & Accessories |
Product Type: | LCD Character Displays |
Product: | LCD Character Display Modules |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 66 mm x 16 mm |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Character Width | 3mm |
Characters per Row | 16 |
Display Mode | Transmissive |
Display Type | Alphanumeric |
Illumination Colour | White |
Series | 162K |
Вес, г | 73.26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.