202G BC BW, LCD Character Display Modules & Accessories 20x2 Char Display STN Y/G 6 oclock
![Фото 1/3 202G BC BW, LCD Character Display Modules & Accessories 20x2 Char Display STN Y/G 6 oclock](https://static.chipdip.ru/lib/608/DOC028608031.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/803/DOC024803025.jpg)
![](https://static.chipdip.ru/lib/803/DOC024803033.jpg)
369 шт., срок 5-7 недель
8 290 руб.
от 10 шт. —
5 890 руб.
от 25 шт. —
5 500 руб.
от 100 шт. —
4 782.60 руб.
1 шт.
на сумму 8 290 руб.
Плати частями
от 2 074 руб. × 4 платежа
от 2 074 руб. × 4 платежа
Описание
Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character Display ModulesDisplaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displays are available in super-twisted nematic (STN) or film compensated super twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow Green, White, Blue, Pure Green, or Amber. The modules have an outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.
Технические параметры
Background Color: | Yellow-Green |
Backlight Type: | LED Yellow-Green |
Brand: | Displaytech |
Character Count x Line: | 20x2 |
Display Mode: | Transflective |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fluid Type: | STN Positive |
Manufacturer: | Displaytech |
Module Size - W x H x T: | 116 mm x 37 mm x 13.9 mm |
Operating Supply Voltage: | 5 V |
Packaging: | Tray |
Product Category: | LCD Character Display Modules & Accessories |
Product Type: | LCD Character Displays |
Product: | LCD Character Display Modules |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 85 mm x 19.8 mm |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Character Width | 3.2mm |
Characters per Row | 20 |
Display Mode | Transflective |
Display Type | Alphanumeric |
Illumination Colour | Yellow-Green |
Series | 202G |
Техническая документация
Datasheet 202G BC BW
pdf, 2650 КБ
Datasheet 202G BC BW
pdf, 2630 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.