KP1830147014W, Film Capacitors 470pF 100V 5%

KP1830147014W, Film Capacitors 470pF 100V 5%
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 100 шт.138 руб.
от 500 шт.102.16 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005270092
Артикул: KP1830147014W

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 470
Единица измерения пФ
Brand: Vishay/Roederstein
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1250
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Life: 300000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package/Case: 1830
Packaging: Reel, Cut Tape
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Radial Leads
Voltage Rating AC: 63 VAC
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 113 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»