MKP1839510124HQ, Film Capacitors 1uF 1250volts 5% High Quality Cap.

MKP1839510124HQ, Film Capacitors 1uF 1250volts 5% High Quality Cap.
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 840 руб.
от 25 шт.1 750 руб.
от 50 шт.1 544.45 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8005270138
Артикул: MKP1839510124HQ

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Roederstein
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Diameter: 23.5 mm
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 400
Lead Diameter: 1 mm
Lead Style: Straight
Life: 300000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 5%
Type: AC and Pulse Metallized Polypropylene Film Capacitors MKP Axial Type
Voltage Rating AC: 425 VAC
Voltage Rating DC: 1.25 kVDC
Вес, г 1

Техническая документация

Datasheet
pdf, 130 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»