MKP1839510401, Film Capacitors 1.0uF 400V 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 10 шт. —
1 810 руб.
от 50 шт. —
1 520 руб.
от 100 шт. —
1 316.90 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Diameter: | 17 mm | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 750 | |
Lead Diameter: | 1 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 1% | |
Type: | AC and Pulse Metallized Polypropylene Film Capacitors MKP Axial Type | |
Voltage Rating AC: | 220 VAC | |
Voltage Rating DC: | 400 VDC | |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 126 КБ