MKP1840447635, Film Capacitors .47uF 630volt 10%

MKP1840447635, Film Capacitors .47uF 630volt 10%
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.910 руб.
от 50 шт.787 руб.
от 110 шт.559.20 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8005270157
Артикул: MKP1840447635

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Roederstein
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 110
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 300000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package/Case: 1840
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polypropylene Film Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 630 VDC
Вес, г 8

Техническая документация

Datasheet
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»