MKP1845447255, Film Capacitors .47 uF 250volt 10%

MKP1845447255, Film Capacitors .47 uF 250volt 10%
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 110 руб.
от 50 шт.913 руб.
от 100 шт.752.86 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8005270185
Артикул: MKP1845447255

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Roederstein
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Diameter: 12 mm
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 750
Lead Diameter: 0.8 mm
Lead Style: Straight
Life: 300000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package/Case: 1845
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 10%
Type: Metallized Polypropylene Film Capacitor
Voltage Rating AC: 160 VAC
Voltage Rating DC: 250 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 464 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»