MKP1848510914K2, Film Capacitors 1uF 1100volt 5% 2pin 27.5mm LS

MKP1848510914K2, Film Capacitors 1uF 1100volt 5% 2pin 27.5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.440 руб.
от 50 шт.376 руб.
от 100 шт.339 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005270205
Артикул: MKP1848510914K2

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: Vishay/Roederstein
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Dielectric: Polypropylene(PP)
ESR: 45.5 mOhms
Factory Pack Quantity: 130
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 100000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Package/Case: 32 mm x 11 mm
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Voltage Rating DC: 1.1 kVDC
Вес, г 9

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»