426013800-3, DC Power Cords PP5/12V Pwr Input 160mm 2.5mm conn

15 шт., срок 5-7 недель
4 420 руб.
от 10 шт.3 170 руб.
1 шт. на сумму 4 420 руб.
Плати частями
от 1 105 руб. × 4 платежа
Номенклатурный номер: 8005270643
Артикул: 426013800-3
Бренд: Digital View Inc.

Описание

Power\DC Power Cords
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Cable Length: 160 mm
Connector End A Pin Count: 2 Position
Connector End A: C3030HF
Connector End B Pin Count: 2 Position
Connector End B: 2.5 mm DC Jack
Factory Pack Quantity: 1
Gender: Male/Female
Manufacturer: Digital View
Packaging: Bulk
Product Category: DC Power Cords
Product Type: DC Power Cords
Subcategory: Power Cords
Wire Gauge - AWG: 20 AWG
Вес, г 11.4

Техническая документация

Datasheet
pdf, 5 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.