426055400-3, DC Power Cords Inverter Cable 300mm CXA-P1212B-WJL

11 шт., срок 5-7 недель
3 160 руб.
от 10 шт.2 260 руб.
1 шт. на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
Номенклатурный номер: 8005270644
Артикул: 426055400-3
Бренд: Digital View Inc.

Описание

Power\DC Power Cords
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Cable Length: 300 mm
Factory Pack Quantity: 1
Manufacturer: Digital View
Product Category: DC Power Cords
Product Type: DC Power Cords
Subcategory: Power Cords
Type: Inverter Cable
Вес, г 15

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.