427491690-3, Audio Cables / Video Cables / RCA Cables Digital View

16 шт., срок 5-7 недель
12 810 руб.
от 10 шт.9 070 руб.
1 шт. на сумму 12 810 руб.
Плати частями
от 3 204 руб. × 4 платежа
Номенклатурный номер: 8005270667
Артикул: 427491690-3
Бренд: Digital View Inc.

Описание

Connectors\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Factory Pack Quantity: 1
Manufacturer: Digital View
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Product: Video Cables
Subcategory: Cable Assemblies
Вес, г 33.7

Техническая документация

Datasheet 427491690-3
pdf, 17 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.