NHD-0216K1Z-FSPG-FBW-L, LCD Character Display Modules & Accessories FSTN (+) Transfl 80.0 x 36.0

NHD-0216K1Z-FSPG-FBW-L, LCD Character Display Modules & Accessories FSTN (+) Transfl 80.0 x 36.0
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 4-7 недель
3 390 руб.
от 5 шт.3 130 руб.
от 10 шт.2 840 руб.
1 шт. на сумму 3 390 руб.
Плати частями
от 849 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270710
Артикул: NHD-0216K1Z-FSPG-FBW-L
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Black
Backlight Type: LED Pure Green
Brand: Newhaven Display
Character Count x Line: 16x2
Display Mode: Transflective
Factory Pack Quantity: 1
Features: Low power backlight
Fluid Type: FSTN Positive
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 80 mm x 36 mm x 13.5 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Вес, г 46

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.